Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

APXC4R0ARA331MH70G | |
|---|---|
DigiKey Part Number | 565-3135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXC4R0ARA331MH70G |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXC4R0ARA331MH70G Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 330 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 18mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA4R0ARA331MH70G | Chemi-Con | 3.145 | 565-3105-1-ND | 2,13000 € | Similar |
| APXE4R0ARA331MF61G | Chemi-Con | 949 | 565-3179-1-ND | 1,70000 € | Similar |
| APXF4R0ARA331MF61G | Chemi-Con | 533 | 565-3162-1-ND | 1,00000 € | Similar |
| PCF0G331MCL1GS | Nichicon | 0 | 493-2981-2-ND | 0,47253 € | Similar |
| PCJ0G331MCL1GS | Nichicon | 0 | 493-3030-1-ND | 1,44000 € | Similar |










