APS-200ELL101MHB5S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1.698
Unit Price: 1,33000 €
Datasheet

Similar


Nichicon
In Stock: 3.502
Unit Price: 1,55000 €
Datasheet
100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
PS Series

APS-200ELL101MHB5S

DigiKey Part Number
565-3043-ND
Manufacturer
Manufacturer Product Number
APS-200ELL101MHB5S
Description
CAP ALUM POLY 100UF 20% 20V TH
Customer Reference
Detailed Description
100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.32 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes