180 µF 20 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG200ELL181MF08S

DigiKey Part Number
565-APSG200ELL181MF08S-ND
Manufacturer
Manufacturer Product Number
APSG200ELL181MF08S
Description
CAP ALUM POLY 180UF 20% 20V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 20 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG200ELL181MF08S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.46 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.698
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,87100 €8,71 €
500,67200 €33,60 €
1000,60900 €60,90 €
5000,50080 €250,40 €
2.0000,43838 €876,76 €
4.0000,41486 €1.659,44 €
6.0000,40299 €2.417,94 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €