



PLF1D101MDO2 | |
|---|---|
DigiKey Part Number | 493-14777-ND |
Manufacturer | |
Manufacturer Product Number | PLF1D101MDO2 |
Description | CAP ALUM POLY 100UF 20% 20V TH |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D101MDO2 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Not For New Designs | Ripple Current @ High Frequency 3.32 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 20 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,77960 € | 38,98 € |
| 200 | 0,64965 € | 129,93 € |
| 600 | 0,57577 € | 345,46 € |
| 1.000 | 0,54813 € | 548,13 € |
| 2.600 | 0,50556 € | 1.314,46 € |
| 5.000 | 0,48211 € | 2.410,55 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

