
XGZP6897D001KPDPN | |
|---|---|
DigiKey Part Number | 5611-XGZP6897D001KPDPN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6897D001KPDPN |
Description | Pressure Sensor 0.145PSI(-1~1kPa |
Customer Reference | |
Detailed Description | Pressure Sensor -0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa) Differential Male - 0.13" (3.17mm) Tube, Dual I2C 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | XGZP6897D001KPDPN Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer CFSensor | Port Size Male - 0.13" (3.17mm) Tube, Dual |
Packaging Tube | Port Style Barbed |
Part Status Active | Features Digital Output, Temperature Compensated |
Applications Board Mount | Termination Style Surface Mount (SMD,SMT) |
Pressure Type Differential | Maximum Pressure 0.73PSI (5kPa) |
Operating Pressure -0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa) | Operating Temperature -20°C ~ 100°C |
Output Type Digital - I2C | Mounting Type Surface Mount |
Output I2C | Package / Case 8-SMD, Gull Wing, Top Port |
Accuracy ±2.5% | Supplier Device Package 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7,71000 € | 23,13 € |
| 9 | 7,39000 € | 66,51 € |
| 24 | 7,06792 € | 169,63 € |
| 102 | 6,74647 € | 688,14 € |
| 501 | 6,42525 € | 3.219,05 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |






