
XGZP6891D001KPDPN | |
|---|---|
DigiKey Part Number | 5611-XGZP6891D001KPDPN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6891D001KPDPN |
Description | Pressure Sensor 0.145PSI(-1~1kPa |
Customer Reference | |
Detailed Description | Pressure Sensor 0.14PSI (1kPa) Differential Male - 0.12" (3mm) Tube, Dual 24 b 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | 0.14PSI (1kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 0.73PSI (5kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), Dual Top Ports | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7,70667 € | 23,12 € |
| 9 | 7,38556 € | 66,47 € |
| 24 | 7,06458 € | 169,55 € |
| 102 | 6,74333 € | 687,82 € |
| 498 | 6,42225 € | 3.198,28 € |
| Unit Price without VAT: | 7,70667 € |
|---|---|
| Unit Price with VAT: | 9,17094 € |




