
XGZP6891D010KPDPN | |
|---|---|
DigiKey Part Number | 5611-XGZP6891D010KPDPN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6891D010KPDPN |
Description | Pressure Sensor 1.45PSI(-10~10kP |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.12" (3mm) Tube, Dual 24 b 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer CFSensor | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 0.91PSI (6.25kPa) |
Pressure Type Differential | Operating Temperature -30°C ~ 100°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Output 24 b | Supplier Device Package 16-SOIC |
Accuracy ±2.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7,71000 € | 23,13 € |
| 9 | 7,39000 € | 66,51 € |
| 24 | 7,06792 € | 169,63 € |
| 102 | 6,74647 € | 688,14 € |
| 498 | 6,42524 € | 3.199,77 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |



