Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN4393 PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN4393PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN4393 PBFREE |
Description | .5V 3V 50MA 625MW TH JFET N CHAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V |
Manufacturer Central Semiconductor Corp | Resistance - RDS(On) 100 Ohms |
Packaging Box | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Drain (Idss) @ Vds (Vgs=0) 5 mA @ 20 V | Supplier Device Package TO-92-3 |
Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN4393 APM PBFREE | Central Semiconductor Corp | 0 | 1514-PN4393APMPBFREETB-ND | 0,46857 € | Parametric Equivalent |
| PN4393 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4393APMTIN/LEADTB-ND | 0,53886 € | Parametric Equivalent |
| PN4393 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4393TIN/LEAD-ND | 0,49256 € | Parametric Equivalent |
| PN4393 TRA | Central Semiconductor Corp | 343 | PN4393TRACT-ND | 1,96000 € | Parametric Equivalent |
| J113 | onsemi | 2.075 | J113FS-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42994 € | 1.074,85 € |
| Unit Price without VAT: | 0,42994 € |
|---|---|
| Unit Price with VAT: | 0,51163 € |



