
PN4393 TRA | |
|---|---|
DigiKey Part Number | PN4393TRATR-ND - Tape & Reel (TR) PN4393TRACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN4393 TRA |
Description | JFET N-CH 40V TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 100 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,26100 € | 12,61 € |
| 100 | 0,85870 € | 85,87 € |
| 500 | 0,68636 € | 343,18 € |
| 1.000 | 0,67144 € | 671,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52092 € | 1.041,84 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |



