PN4393 APM PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,53886 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,42994 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,49256 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 353
Unit Price: 1,96000 €
Datasheet
JFET N-Channel 40 V 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4393 APM PBFREE

DigiKey Part Number
1514-PN4393APMPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PN4393 APM PBFREE
Description
.5V 3V 50MA 625MW TH JFET N CHAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Manufacturer
Central Semiconductor Corp
Resistance - RDS(On)
100 Ohms
Packaging
Tape & Box (TB)
Power - Max
625 mW
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 20 V
Supplier Device Package
TO-92-3
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN4393 APM TIN/LEADCentral Semiconductor Corp01514-PN4393APMTIN/LEADTB-ND0,53886 €Parametric Equivalent
PN4393 PBFREECentral Semiconductor Corp01514-PN4393PBFREE-ND0,42994 €Parametric Equivalent
PN4393 TIN/LEADCentral Semiconductor Corp01514-PN4393TIN/LEAD-ND0,49256 €Parametric Equivalent
PN4393 TRACentral Semiconductor Corp353PN4393TRACT-ND1,96000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,46857 €937,14 €
Manufacturers Standard Package
Unit Price without VAT:0,46857 €
Unit Price with VAT:0,55760 €