MPSA56 TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,13196 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16557 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15165 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,14397 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA56 TRE TIN/LEAD

DigiKey Part Number
1514-MPSA56TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSA56 TRE TIN/LEAD
Description
80V 500MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Series
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA56 APM PBFREECentral Semiconductor Corp01514-MPSA56APMPBFREETB-ND0,13196 €Parametric Equivalent
MPSA56 APM TIN/LEADCentral Semiconductor Corp01514-MPSA56APMTIN/LEADTB-ND0,16557 €Parametric Equivalent
MPSA56 TIN/LEADCentral Semiconductor Corp01514-MPSA56TIN/LEAD-ND0,15165 €Parametric Equivalent
MPSA56 TRE PBFREECentral Semiconductor Corp01514-MPSA56TREPBFREETR-ND0,14397 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16557 €662,28 €
Unit Price without VAT:0,16557 €
Unit Price with VAT:0,19703 €