Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPSA56 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA56APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA56 APM TIN/LEAD |
Description | 80V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Series | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA56 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA56APMPBFREETB-ND | 0,13196 € | Parametric Equivalent |
| MPSA56 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA56TIN/LEAD-ND | 0,15165 € | Parametric Equivalent |
| MPSA56 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA56TREPBFREETR-ND | 0,14397 € | Parametric Equivalent |
| MPSA56 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA56TRETIN/LEADTR-ND | 0,16557 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16557 € | 662,28 € |
| Unit Price without VAT: | 0,16557 € |
|---|---|
| Unit Price with VAT: | 0,19703 € |


