MPSA27 TRE PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,13780 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16043 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,13173 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16361 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,17316 €
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 125MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA27 TRE PBFREE

DigiKey Part Number
1514-MPSA27TREPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSA27 TRE PBFREE
Description
500MA 60V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 125MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
125MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA27 APM PBFREECentral Semiconductor Corp01514-MPSA27APMPBFREETB-ND0,13780 €Parametric Equivalent
MPSA27 APM TIN/LEADCentral Semiconductor Corp01514-MPSA27APMTIN/LEADTB-ND0,16043 €Parametric Equivalent
MPSA27 PBFREECentral Semiconductor Corp01514-MPSA27PBFREE-ND0,13173 €Parametric Equivalent
MPSA27 TIN/LEADCentral Semiconductor Corp01514-MPSA27TIN/LEAD-ND0,16361 €Parametric Equivalent
MPSA27 TRE TIN/LEADCentral Semiconductor Corp01514-MPSA27TRETIN/LEADTR-ND0,17316 €Parametric Equivalent
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
6.0000,15052 €903,12 €
Unit Price without VAT:0,15052 €
Unit Price with VAT:0,17912 €