Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPSA27 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA27TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPSA27 TIN/LEAD |
Description | 500MA 60V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 125MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 125MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA27 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA27APMPBFREETB-ND | 0,13780 € | Parametric Equivalent |
| MPSA27 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA27APMTIN/LEADTB-ND | 0,16043 € | Parametric Equivalent |
| MPSA27 PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA27PBFREE-ND | 0,13173 € | Parametric Equivalent |
| MPSA27 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA27TREPBFREETR-ND | 0,15052 € | Parametric Equivalent |
| MPSA27 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA27TRETIN/LEADTR-ND | 0,17316 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16361 € | 818,05 € |
| Unit Price without VAT: | 0,16361 € |
|---|---|
| Unit Price with VAT: | 0,19470 € |


