MPSA27 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,13780 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16043 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16361 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15052 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,17316 €
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 125MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA27 PBFREE

DigiKey Part Number
1514-MPSA27PBFREE-ND
Manufacturer
Manufacturer Product Number
MPSA27 PBFREE
Description
500MA 60V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 125MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Packaging
Box
Power - Max
625 mW
Part Status
Active
Frequency - Transition
125MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA27 APM PBFREECentral Semiconductor Corp01514-MPSA27APMPBFREETB-ND0,13780 €Parametric Equivalent
MPSA27 APM TIN/LEADCentral Semiconductor Corp01514-MPSA27APMTIN/LEADTB-ND0,16043 €Parametric Equivalent
MPSA27 TIN/LEADCentral Semiconductor Corp01514-MPSA27TIN/LEAD-ND0,16361 €Parametric Equivalent
MPSA27 TRE PBFREECentral Semiconductor Corp01514-MPSA27TREPBFREETR-ND0,15052 €Parametric Equivalent
MPSA27 TRE TIN/LEADCentral Semiconductor Corp01514-MPSA27TRETIN/LEADTR-ND0,17316 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,13173 €658,65 €
Unit Price without VAT:0,13173 €
Unit Price with VAT:0,15676 €