MPS751 TRA PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,12866 €

Similar


Diodes Incorporated
In Stock: 5.538
Unit Price: 1,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.354
Unit Price: 1,18000 €
Datasheet
Image for MPS751 TRA PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS751 TRA PBFREE

DigiKey Part Number
1514-MPS751TRAPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS751 TRA PBFREE
Description
60V 2A 625MW TH TRANSISTOR-BIPOL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 1.5 W Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1A, 2V
Power - Max
1.5 W
Frequency - Transition
75MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11232 €673,92 €
Unit Price without VAT:0,11232 €
Unit Price with VAT:0,13366 €