MPS751 APP PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,13958 €
Image for MPS751 APP PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS751 APP PBFREE

DigiKey Part Number
1514-MPS751APPPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPS751 APP PBFREE
Description
60V 2A 625MW TH TRANSISTOR-BIPOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 625 mW Through Hole TO-92
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1A, 2V
Series
Power - Max
625 mW
Packaging
Tape & Box (TB)
Frequency - Transition
75MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPS751 APP TIN/LEADCentral Semiconductor Corp01514-MPS751APPTIN/LEADTB-ND0,13958 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,11181 €670,86 €
Unit Price without VAT:0,11181 €
Unit Price with VAT:0,13305 €