
MPS751 APP TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS751APPTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS751 APP TIN/LEAD |
Description | 60V 2A 625MW TH TRANSISTOR-BIPOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 625 mW Through Hole TO-92 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1A, 2V |
Series | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13958 € | 837,48 € |
| Unit Price without VAT: | 0,13958 € |
|---|---|
| Unit Price with VAT: | 0,16610 € |

