MPS6517 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 47.828
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 20.044
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 8.611
Unit Price: 0,22000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 100 mA 1.5 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS6517 PBFREE

DigiKey Part Number
1514-MPS6517PBFREE-ND
Manufacturer
Manufacturer Product Number
MPS6517 PBFREE
Description
40V 100MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 100 mA 1.5 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Mfr
Current - Collector Cutoff (Max)
50nA (ICBO)
Series
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 2mA, 10V
Packaging
Box
Power - Max
1.5 W
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4403TARonsemi47.8282N4403TARCT-ND0,25000 €Similar
2N4403TFRonsemi20.0442N4403D26ZCT-ND0,25000 €Similar
BC556ABUonsemi8.611BC556ABU-ND0,22000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,12351 €617,55 €
Unit Price without VAT:0,12351 €
Unit Price with VAT:0,14698 €