
CXT5401 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXT5401TRPBFREETR-ND - Tape & Reel (TR) 1514-CXT5401TRPBFREECT-ND - Cut Tape (CT) 1514-CXT5401TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXT5401 TR PBFREE |
Description | TRANS PNP 150V 0.6A SOT-89 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36430 € | 36,43 € |
| 500 | 0,28118 € | 140,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25439 € | 254,39 € |
| 2.000 | 0,23183 € | 463,66 € |
| 3.000 | 0,22034 € | 661,02 € |
| 5.000 | 0,20742 € | 1.037,10 € |
| 7.000 | 0,19977 € | 1.398,39 € |
| 10.000 | 0,19233 € | 1.923,30 € |
| 25.000 | 0,18138 € | 4.534,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


