
2SC2713-BL,LF | |
|---|---|
DigiKey Part Number | 2SC2713-BLLFTR-ND - Tape & Reel (TR) 2SC2713-BLLFCT-ND - Cut Tape (CT) 2SC2713-BLLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2713-BL,LF |
Description | TRANS NPN 120V 0.1A TO-236 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2713-BL,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 350 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,06032 € | 30,16 € |
| 1.000 | 0,05323 € | 53,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04286 € | 128,58 € |
| 6.000 | 0,03843 € | 230,58 € |
| 9.000 | 0,03617 € | 325,53 € |
| 15.000 | 0,03363 € | 504,45 € |
| 21.000 | 0,03212 € | 674,52 € |
| 30.000 | 0,03066 € | 919,80 € |
| 75.000 | 0,02744 € | 2.058,00 € |
| 150.000 | 0,02546 € | 3.819,00 € |
| 300.000 | 0,02483 € | 7.449,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






