Similar
Similar
Similar
Similar
Similar

CP302-MPSH10-WN | |
|---|---|
DigiKey Part Number | CP302-MPSH10-WN-ND |
Manufacturer | |
Manufacturer Product Number | CP302-MPSH10-WN |
Description | RF TRANS NPN 25V 650MHZ DIE |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Surface Mount Die |
Datasheet | Datasheet |
Category | Power - Max 350mW |
Manufacturer Central Semiconductor Corp | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Box | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package Die |
Frequency - Transition 650MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP843FH6327XTSA1 | Infineon Technologies | 1.808 | BFP843FH6327XTSA1CT-ND | 0,95000 € | Similar |
| BFR360L3E6765XTMA1 | Infineon Technologies | 216.396 | BFR360L3E6765XTMA1CT-ND | 0,26000 € | Similar |
| BFS17NQTA | Diodes Incorporated | 2.980 | 31-BFS17NQTACT-ND | 0,42000 € | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | 5,32700 € | Similar |
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | 0,09000 € | Similar |









