
BFR360L3E6765XTMA1 | |
|---|---|
DigiKey Part Number | BFR360L3E6765XTMA1TR-ND - Tape & Reel (TR) BFR360L3E6765XTMA1CT-ND - Cut Tape (CT) BFR360L3E6765XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR360L3E6765XTMA1 |
Description | RF TRANS NPN 9V 14GHZ TSLP-3-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFR360L3E6765XTMA1 Models |
Category | Power - Max 210mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 15mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 35mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 9V | Package / Case SC-101, SOT-883 |
Frequency - Transition 14GHz | Supplier Device Package PG-TSLP-3-1 |
Noise Figure (dB Typ @ f) 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz | Base Product Number |
Gain 11.5dB ~ 16dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4713KT146R | Rohm Semiconductor | 2.553 | 846-2SC4713KT146RCT-ND | 0,20000 € | Similar |
| 2SC5065-Y(TE85L,F) | Toshiba Semiconductor and Storage | 187 | 2SC5065-Y(TE85LF)CT-ND | 0,49000 € | Similar |
| HFA3134IHZ96 | Renesas Electronics Corporation | 9.465 | HFA3134IHZ96CT-ND | 7,52000 € | Similar |
| MAPRST0912-50 | MACOM Technology Solutions | 0 | 1465-1134-ND | 619,28050 € | Similar |
| NSVMMBTH10LT1G | onsemi | 11.713 | NSVMMBTH10LT1GOSCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19080 € | 4,77 € |
| 100 | 0,16400 € | 16,40 € |
| 250 | 0,15128 € | 37,82 € |
| 500 | 0,14360 € | 71,80 € |
| 1.000 | 0,13728 € | 137,28 € |
| 2.500 | 0,13060 € | 326,50 € |
| 5.000 | 0,12658 € | 632,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12161 € | 1.824,15 € |
| 30.000 | 0,11918 € | 3.575,40 € |
| 45.000 | 0,11796 € | 5.308,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










