
2SC5065-Y(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SC5065-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SC5065-Y(TE85LF)CT-ND - Cut Tape (CT) 2SC5065-Y(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5065-Y(TE85L,F) |
Description | RF TRANS NPN 12V 7GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 7GHz 100mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1GHz | |
Gain | 12dB ~ 17dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 5V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11311 € | 339,33 € |
| 6.000 | 0,10309 € | 618,54 € |
| 9.000 | 0,09798 € | 881,82 € |
| 15.000 | 0,09225 € | 1.383,75 € |
| 21.000 | 0,08885 € | 1.865,85 € |
| 30.000 | 0,08555 € | 2.566,50 € |
| 75.000 | 0,08076 € | 6.057,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19110 € | 19,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



