Parametric Equivalent
Parametric Equivalent

CMST5086 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMST5086TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMST5086 TR TIN/LEAD |
Description | 50V 50MA 275MW SMD TRANSISTOR-SM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 275 mW Surface Mount SOT-323 |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100µA, 5V |
Packaging Tape & Reel (TR) | Power - Max 275 mW |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMST5086 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMST5086BKPBFREE-ND | 0,05841 € | Parametric Equivalent |
| CMST5086 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMST5086TRPBFREETR-ND | 0,05213 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05504 € | 660,48 € |
| Unit Price without VAT: | 0,05504 € |
|---|---|
| Unit Price with VAT: | 0,06550 € |


