CMST5086 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05213 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05504 €
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 275 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMST5086 BK PBFREE

DigiKey Part Number
1514-CMST5086BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMST5086 BK PBFREE
Description
50V 50MA 275MW SMD TRANSISTOR-SM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 275 mW Surface Mount SOT-323
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100µA, 5V
Packaging
Box
Power - Max
275 mW
Part Status
Active
Frequency - Transition
40MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMST5086 TR PBFREECentral Semiconductor Corp01514-CMST5086TRPBFREETR-ND0,05213 €Parametric Equivalent
CMST5086 TR TIN/LEADCentral Semiconductor Corp01514-CMST5086TRTIN/LEADTR-ND0,05504 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
15.0000,05841 €876,15 €
Unit Price without VAT:0,05841 €
Unit Price with VAT:0,06951 €