Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMST2222A TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMST2222ATRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMST2222A TR TIN/LEAD |
Description | 40V 600MA 275MW SMD TRANSISTOR-S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 275 mW Surface Mount SOT-323 |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 275 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMST2222A BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMST2222ABKPBFREE-ND | 0,12303 € | Parametric Equivalent |
| CMST2222A TR PBFREE | Central Semiconductor Corp | 19.900 | 1514-CMST2222ATRPBFREECT-ND | 0,62000 € | Parametric Equivalent |
| NSVMMBT4401WT1G | onsemi | 8.620 | 488-NSVMMBT4401WT1GCT-ND | 0,30000 € | Similar |
| SMMBT2222AWT1G | onsemi | 2.730 | SMMBT2222AWT1GOSCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,02663 € | 639,12 € |
| Unit Price without VAT: | 0,02663 € |
|---|---|
| Unit Price with VAT: | 0,03169 € |



