Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMBT4401WT1G

DigiKey Part Number
488-NSVMMBT4401WT1GTR-ND - Tape & Reel (TR)
488-NSVMMBT4401WT1GCT-ND - Cut Tape (CT)
488-NSVMMBT4401WT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMBT4401WT1G
Description
TRANS NPN 40V 0.6A SC70-3
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NSVMMBT4401WT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
150 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18300 €1,83 €
1000,11420 €11,42 €
5000,08454 €42,27 €
1.0000,07493 €74,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05913 €177,39 €
6.0000,05330 €319,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €