
CMSH2-20L BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-20LBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH2-20L BK PBFREE |
Description | DIODE SCHOTTKY 20V 2A SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Bulk | Capacitance @ Vr, F 386pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B220-13-F | Diodes Incorporated | 15.384 | B220-FDICT-ND | 0,41000 € | Similar |
| B220A-13-F | Diodes Incorporated | 46.706 | B220A-FDICT-ND | 0,44000 € | Similar |
| B220Q-13-F | Diodes Incorporated | 1.856 | 31-B220Q-13-FCT-ND | 0,52000 € | Similar |
| SL22-E3/52T | Vishay General Semiconductor - Diodes Division | 3.044 | SL22-E3/52TGICT-ND | 0,76000 € | Similar |
| SL22-E3/5BT | Vishay General Semiconductor - Diodes Division | 0 | SL22-E3/5BT-ND | 0,16068 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38886 € | 777,72 € |
| Unit Price without VAT: | 0,38886 € |
|---|---|
| Unit Price with VAT: | 0,46274 € |





