Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPTA56 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA56TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA56TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA56TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA56 TR PBFREE |
Description | TRANS PNP 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA56LT1G | onsemi | 37.599 | MMBTA56LT1GOSCT-ND | 0,15000 € | Similar |
| MMBTA56Q-13-F | Diodes Incorporated | 206 | 31-MMBTA56Q-13-FCT-ND | 0,16000 € | Similar |
| MMBTA56Q-7-F | Diodes Incorporated | 0 | MMBTA56Q-7-FDICT-ND | 0,16000 € | Similar |
| MMSTA56T146 | Rohm Semiconductor | 0 | MMSTA56T146CT-ND | 0,46000 € | Similar |
| PMBTA56,215 | Nexperia USA Inc. | 0 | 1727-2965-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19890 € | 19,89 € |
| 500 | 0,14988 € | 74,94 € |
| 1.000 | 0,13402 € | 134,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11386 € | 341,58 € |
| 6.000 | 0,10370 € | 622,20 € |
| 9.000 | 0,09852 € | 886,68 € |
| 15.000 | 0,09270 € | 1.390,50 € |
| 21.000 | 0,08925 € | 1.874,25 € |
| 30.000 | 0,08590 € | 2.577,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |






