
SSTA56T116 | |
|---|---|
DigiKey Part Number | SSTA56T116TR-ND - Tape & Reel (TR) SSTA56T116CT-ND - Cut Tape (CT) SSTA56T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTA56T116 |
Description | TRANS PNP 80V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSTA56T116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20380 € | 20,38 € |
| 500 | 0,15372 € | 76,86 € |
| 1.000 | 0,13753 € | 137,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11695 € | 350,85 € |
| 6.000 | 0,10658 € | 639,48 € |
| 9.000 | 0,10129 € | 911,61 € |
| 15.000 | 0,09535 € | 1.430,25 € |
| 21.000 | 0,09183 € | 1.928,43 € |
| 30.000 | 0,08841 € | 2.652,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

