Similar
Similar
Similar
Similar
Similar
Similar

CMPT6520 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT6520TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPT6520 TR PBFREE |
Description | 350V 500MA 350MW SMD TRANSISTOR- |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 350 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT6520TA | Diodes Incorporated | 68.061 | FMMT6520CT-ND | 0,57000 € | Similar |
| MMBTA92LT1G | onsemi | 102.885 | MMBTA92LT1GOSCT-ND | 0,17000 € | Similar |
| MMBTA92LT3G | onsemi | 1.965 | MMBTA92LT3GOSCT-ND | 0,16000 € | Similar |
| NSVMMBT6520LT1G | onsemi | 12.000 | NSVMMBT6520LT1GOSCT-ND | 0,64000 € | Similar |
| SMMBTA92LT1G | onsemi | 1.923 | SMMBTA92LT1GOSCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05937 € | 712,44 € |
| Unit Price without VAT: | 0,05937 € |
|---|---|
| Unit Price with VAT: | 0,07065 € |



