SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5245B TR PBFREE

DigiKey Part Number
1514-CMHZ5245BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5245BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5245BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5245B TR PBFREE
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,22400 €2,24 €
1000,14160 €14,16 €
5000,12092 €60,46 €
1.0000,09242 €92,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06650 €199,50 €
6.0000,06564 €393,84 €
9.0000,06478 €583,02 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €