
CMHZ4704 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4704TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMHZ4704 TR PBFREE |
Description | 17V 500MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ17-7 | Diodes Incorporated | 44.480 | DDZ17-7DICT-ND | 0,20000 € | Similar |
| MMSZ5247C-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5247C-E3-08-ND | 0,06348 € | Similar |
| MMSZ5247C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5247C-E3-18-ND | 0,05153 € | Similar |
| SZMMSZ5247BT1G | onsemi | 30 | SZMMSZ5247BT1GOSCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07201 € | 864,12 € |
| Unit Price without VAT: | 0,07201 € |
|---|---|
| Unit Price with VAT: | 0,08569 € |




