
SZMMSZ5247BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5247BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5247BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5247BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5247BT1G |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5247BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11350 € | 11,35 € |
| 500 | 0,08390 € | 41,95 € |
| 1.000 | 0,07431 € | 74,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05750 € | 172,50 € |
| 6.000 | 0,05179 € | 310,74 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




