Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ5V1 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5V1TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDZ5V1 TR PBFREE |
Description | 5.1V 250MW SMD DIODE-ZENER SINGL |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount SOD-323 |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V1S-7-F | Diodes Incorporated | 0 | BZT52C5V1S-FDICT-ND | 0,21000 € | Similar |
| BZX384B5V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B5V1-G3-08GICT-ND | 0,32000 € | Similar |
| BZX384B5V1-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B5V1-G3-18-ND | 0,05385 € | Similar |
| BZX384C5V1-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C5V1-E3-18GICT-ND | 0,33000 € | Similar |
| GDZ5V1B-E3-08 | Vishay General Semiconductor - Diodes Division | 3.261 | 112-GDZ5V1B-E3-08CT-ND | 0,36000 € | Similar |





