BZT52C5V1S-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,06087 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 41.454
Unit Price: 0,11000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 11.647
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 434
Unit Price: 0,20000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 13.760
Unit Price: 0,16000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 12.884
Unit Price: 0,43000 €
Datasheet

Similar


Comchip Technology
In Stock: 18.651
Unit Price: 0,19000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,06582 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.380
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 92.750
Unit Price: 0,11000 €
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BZT52C5V1S-7-F

DigiKey Part Number
BZT52C5V1S-FDITR-ND - Tape & Reel (TR)
BZT52C5V1S-FDICT-ND - Cut Tape (CT)
BZT52C5V1S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V1S-7-F
Description
DIODE ZENER 5.1V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C5V1S-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 399.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,08100 €0,81 €
1000,03540 €3,54 €
5000,03498 €17,49 €
1.0000,03455 €34,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03992 €119,76 €
6.0000,03576 €214,56 €
9.0000,03363 €302,67 €
15.0000,03124 €468,60 €
21.0000,02982 €626,22 €
30.0000,02844 €853,20 €
75.0000,02541 €1.905,75 €
150.0000,02354 €3.531,00 €
300.0000,02267 €6.801,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €