
CMDZ5248B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5248BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5248BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5248BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5248B TR PBFREE |
Description | DIODE ZENER 18V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,21300 € | 21,30 € |
| 500 | 0,16114 € | 80,57 € |
| 1.000 | 0,14440 € | 144,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09414 € | 282,42 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











