
BMC2AY0600KN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0600KNTR-ND - Tape & Reel (TR) 1712-BMC2AY0600KNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0600KN |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11200 € | 11,20 € |
| 1.000 | 0,09213 € | 92,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08191 € | 327,64 € |
| 8.000 | 0,07723 € | 617,84 € |
| 12.000 | 0,07463 € | 895,56 € |
| 20.000 | 0,07147 € | 1.429,40 € |
| 28.000 | 0,06947 € | 1.945,16 € |
| 40.000 | 0,06740 € | 2.696,00 € |
| 100.000 | 0,06467 € | 6.467,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











