


DF3D36FU,LF | |
|---|---|
DigiKey Part Number | DF3D36FULFTR-ND - Tape & Reel (TR) DF3D36FULFCT-ND - Cut Tape (CT) DF3D36FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3D36FU,LF |
Description | TVS DIODE 28VWM USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | DF3D36FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 32V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,13730 € | 13,73 € |
| 500 | 0,10710 € | 53,55 € |
| 1.000 | 0,09673 € | 96,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06564 € | 196,92 € |
| 6.000 | 0,06478 € | 388,68 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











