Similar
Similar

CLL4756A TR | |
|---|---|
DigiKey Part Number | CLL4756ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL4756A TR |
Description | DIODE ZENER 47V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 35.8 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3036BUR-1 | Microchip Technology | 0 | 1N3036BUR-1-ND | 3,91834 € | Similar |
| 1N4756AUR | Microchip Technology | 0 | 1N4756AUR-ND | 3,04761 € | Similar |
| 1N5941BUR-1 | Microchip Technology | 0 | 1N5941BUR-1-ND | 3,87880 € | Similar |
| CDLL3036 | Microchip Technology | 0 | CDLL3036-ND | 13,45700 € | Similar |
| CDLL3036A | Microchip Technology | 0 | CDLL3036A-ND | 13,45700 € | Similar |


