Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4756AUR | |
|---|---|
DigiKey Part Number | 1N4756AUR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4756AUR |
Description | DIODE ZENER 47V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4756AUR/TR | Microchip Technology | 252 | 150-1N4756AUR/TRCT-ND | 3,14000 € | Parametric Equivalent |
| CDLL4756AE3 | Microchip Technology | 0 | 150-CDLL4756AE3-ND | 3,35065 € | Parametric Equivalent |
| CDLL4756B | Microchip Technology | 0 | 150-CDLL4756B-ND | 3,18050 € | Parametric Equivalent |
| CDLL4756B/TR | Microchip Technology | 0 | 150-CDLL4756B/TR-ND | 3,35065 € | Parametric Equivalent |
| CDLL4756C | Microchip Technology | 0 | 150-CDLL4756C-ND | 6,55730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 3,02342 € | 822,37 € |
| Unit Price without VAT: | 3,02342 € |
|---|---|
| Unit Price with VAT: | 3,59787 € |


