Parametric Equivalent
Parametric Equivalent

CDLL4756AE3 | |
|---|---|
DigiKey Part Number | 150-CDLL4756AE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4756AE3 |
Description | DIODE ZENER 47V 1W DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 35.8 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4756AUR | Microchip Technology | 0 | 1N4756AUR-ND | 3,04761 € | Parametric Equivalent |
| 1N4756AUR/TR | Microchip Technology | 252 | 150-1N4756AUR/TRCT-ND | 3,16000 € | Parametric Equivalent |
| CDLL4756B | Microchip Technology | 0 | 150-CDLL4756B-ND | 3,20597 € | Parametric Equivalent |
| CDLL4756B/TR | Microchip Technology | 0 | 150-CDLL4756B/TR-ND | 3,37744 € | Parametric Equivalent |
| CDLL4756C | Microchip Technology | 0 | 150-CDLL4756C-ND | 6,60976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 3,37746 € | 837,61 € |
| Unit Price without VAT: | 3,37746 € |
|---|---|
| Unit Price with VAT: | 4,01918 € |



