
CDLL5941D | |
|---|---|
DigiKey Part Number | CDLL5941D-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5941D |
Description | DIODE ZENER 47V 1.25W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±1% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5941D Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-213AB |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 67 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,31710 € | 1.031,71 € |
| Unit Price without VAT: | 10,31710 € |
|---|---|
| Unit Price with VAT: | 12,27735 € |

