Similar
Similar
Similar
Similar

CLL4732A TR | |
|---|---|
DigiKey Part Number | CLL4732ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL4732A TR |
Description | DIODE ZENER 4.7V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4732AUR | Microchip Technology | 0 | 1N4732AUR-ND | 3,04761 € | Similar |
| 1N5917BUR-1 | Microchip Technology | 0 | 1N5917BUR-1-ND | 3,87880 € | Similar |
| CDLL3825 | Microchip Technology | 0 | CDLL3825-ND | 8,90540 € | Similar |
| CDLL3825A | Microchip Technology | 0 | CDLL3825A-ND | 3,91834 € | Similar |
| CDLL4732 | Microchip Technology | 0 | CDLL4732-ND | 4,14268 € | Similar |




