Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3825DUR-1 | |
|---|---|
DigiKey Part Number | 1086-16904-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3825DUR-1 |
Description | DIODE ZENER 4.7V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3825DUR-1 | Microchip Technology | 0 | 1086-16903-ND | 38,75490 € | Parametric Equivalent |
| JAN1N3825DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3825DUR-1/TR-ND | 38,88580 € | Parametric Equivalent |
| JANTX1N3825DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N3825DUR-1/TR-ND | 44,52690 € | Parametric Equivalent |
| JANTXV1N3825DUR-1 | Microchip Technology | 0 | 1086-16905-ND | 54,13390 € | Parametric Equivalent |
| JANTXV1N3825DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N3825DUR-1/TR-ND | 54,26480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,38300 € | 4.438,30 € |
| Unit Price without VAT: | 44,38300 € |
|---|---|
| Unit Price with VAT: | 52,81577 € |


