
CDLL4732A | |
|---|---|
DigiKey Part Number | CDLL4732A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4732A |
Description | DIODE ZENER 4.7V DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL4732A Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 2,73098 € | 838,41 € |
| Unit Price without VAT: | 2,73098 € |
|---|---|
| Unit Price with VAT: | 3,24987 € |

