Similar
Similar
Similar

CDM7-650 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDM7-650TR13PBFREETR-ND - Tape & Reel (TR) 1514-CDM7-650TR13PBFREECT-ND - Cut Tape (CT) 1514-CDM7-650TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM7-650 TR13 PBFREE |
Description | MOSFET N-CH 650V 7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Ta) 1.12W (Ta), 140W (Tc) Surface Mount DPAK |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 754 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.12W (Ta), 140W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R1K5CEAUMA1 | Infineon Technologies | 39.570 | IPD60R1K5CEAUMA1CT-ND | 0,82000 € | Similar |
| IPD65R1K4C6ATMA1 | Infineon Technologies | 11.281 | 448-IPD65R1K4C6ATMA1CT-ND | 1,16000 € | Similar |
| STD5N80K5 | STMicroelectronics | 1.466 | 497-16929-1-ND | 2,08000 € | Similar |
| STD5NK60ZT4 | STMicroelectronics | 2.435 | 497-5890-1-ND | 2,32000 € | Similar |



