CBCP69 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.052
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.531
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 10.901
Unit Price: 0,48000 €
Datasheet
Bipolar (BJT) Transistor PNP 20 V 1 A 65MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBCP69 TR PBFREE

DigiKey Part Number
1514-CBCP69TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBCP69 TR PBFREE
Description
TRANS PNP 20V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 65MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
2 W
Frequency - Transition
65MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes