Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX71H TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BCX71HTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX71H TR PBFREE |
Description | 45V 100MA 350MW SMD TRANSISTOR-S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 350 mW Surface Mount SOT-23 |
Category | Current - Collector Cutoff (Max) 20nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
Series | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PB709ASL,215 | Nexperia USA Inc. | 0 | 1727-4144-1-ND | 0,14000 € | Similar |
| BC 860BF E6327 | Infineon Technologies | 0 | BC860BFE6327-ND | 0,01690 € | Similar |
| BC857A RFG | Taiwan Semiconductor Corporation | 12.082 | 1801-BC857ARFGCT-ND | 0,14000 € | Similar |
| BC857A-HF | Comchip Technology | 0 | BC857A-HF-ND | 0,04348 € | Similar |
| BC857AE6327HTSA1 | Infineon Technologies | 0 | BC857AE6327HTSA1CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25522 € | 765,66 € |
| Unit Price without VAT: | 0,25522 € |
|---|---|
| Unit Price with VAT: | 0,30371 € |









